Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4011-2R2YL
Order Code1828153
Product RangeSRR4011 Series
Technical Datasheet
768 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.627 |
| 50+ | €0.515 |
| 100+ | €0.424 |
| 250+ | €0.422 |
| 500+ | €0.378 |
| 1200+ | €0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-2R2YL
Order Code1828153
Product RangeSRR4011 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeSRR4011 Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.075ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRR4011 series SMD shielded Power Inductor with ferrite DR and RI core. It has silver/nickel/tin termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Available in E6 values
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRR4011 Series
DC Resistance Max
0.075ohm
Product Length
4.8mm
Product Height
1.15mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.8A
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239
Product traceability