Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4011-470YL
Order Code1828161
Product RangeSRR4011 Series
Technical Datasheet
108 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.782 |
| 50+ | €0.624 |
| 100+ | €0.505 |
| 250+ | €0.477 |
| 500+ | €0.420 |
| 1200+ | €0.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-470YL
Order Code1828161
Product RangeSRR4011 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)480mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeSRR4011 Series
Power Inductor Case4.8mm x 4.8mm x 1.15mm
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max1.25ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR4011 Series
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
480mA
Saturation Current (Isat)
400mA
Power Inductor Case
4.8mm x 4.8mm x 1.15mm
DC Resistance Max
1.25ohm
Product Length
4.8mm
Product Height
1.15mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238
Product traceability