Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-5R6Y
Order Code2775396
Product RangeSRR4818A Series
Technical Datasheet
274 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.594 |
10+ | €0.502 |
50+ | €0.470 |
200+ | €0.437 |
400+ | €0.408 |
800+ | €0.362 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-5R6Y
Order Code2775396
Product RangeSRR4818A Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.35A
Product RangeSRR4818A Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.09ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRR4818A Series
DC Resistance Max
0.09ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
1.35A
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
Product traceability