Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5018-3R5Y
Order Code1362073
Product RangeSRU5018 Series
Technical Datasheet
1,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.466 |
50+ | €0.365 |
100+ | €0.316 |
250+ | €0.299 |
500+ | €0.284 |
1000+ | €0.270 |
Price for:Each
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5018-3R5Y
Order Code1362073
Product RangeSRU5018 Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Power Inductor Case5.2mm x 5.2mm x 1.8mm
Product RangeSRU5018 Series
DC Resistance Max0.032ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5.2mm x 1.8mm
DC Resistance Max
0.032ohm
Product Length
5.2mm
Product Height
1.8mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.7A
Product Range
SRU5018 Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
Product traceability