Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.210 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€93.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM71EP-7-7593-YL
Order Code1817852
Technical Datasheet
Label Type-
Label Height18mm
Label Dimensions18mm x 35mm
Label Width35mm
Label Diameter-
Label MaterialPolyester
Label ColourYellow
Pack Quantity100
Product Range-
Technical Specifications
Label Type
-
Label Dimensions
18mm x 35mm
Label Diameter
-
Label Colour
Yellow
Product Range
-
Label Height
18mm
Label Width
35mm
Label Material
Polyester
Pack Quantity
100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11