| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | €2.420 |
Product Information
Product Overview
The ASSR-4128-002E is a through-hole photo MOSFET Solid State Relay consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs. The relay turns ON (contact closes) with a minimum input current of 3mA through the input LED. The relay turns OFF (contact opens) with an input voltage of 0.8V or less. The 2-channel configuration relay is equivalent to 2-form-A EMR.
- Compact solid-state bi-directional signal switch
- Low input current - CMOS compatibility
- High input-to-output insulation voltage
Applications
Industrial, Communications & Networking, Medical, Security
Technical Specifications
DPST-NO (2 Form A)
AC / DC
100mA
Through Hole
20mA
3.75kV
-
DPST-NO
400V
DIP-8
PC Pin
35ohm
0.8pF
ASSR-41XX Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate