Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBEP03SBG1
Order Code1701602
Product RangeBE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBEP03SBG1
Order Code1701602
Product RangeBE
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialPolycarbonate
External Height - Metric53mm
External Width - Metric139mm
External Depth - Metric80mm
IP RatingIP67
Body ColourBlack
NEMA Rating-
External Height - Imperial2.09"
External Width - Imperial5.47"
External Depth - Imperial3.15"
Product RangeBE
SVHCNo SVHC (17-Dec-2015)
Product Overview
The BEP03SBG1 is a Non-metallic Enclosure made of polycarbonate (PC) with grey lid. It has threaded knock-outs, pre-moulded areas that can be pushed out for use with M20 size cable glands and corrosion resistant plastic lid fixing screws. It also has 22mm holes suitable for standard switches and indicators.
- UL94V-0 Flammability rating
- TPE gasket
- Registered design
- PCB mounting
- Black base
Applications
Industrial
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
53mm
External Depth - Metric
80mm
Body Colour
Black
External Height - Imperial
2.09"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Dec-2015)
Enclosure Material
Polycarbonate
External Width - Metric
139mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
5.47"
Product Range
BE
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22