Product Information
Product Overview
The PNP8S2T2C03QE from C & K Components is a PNP series sealed pushbutton switch. This switch is IP68 sealed to endure harsh environments. It features longer solder leads for ease of wire installation and multiple housing styles. The switch has PBT/PC housing, PBT base, cap and actuator, silicone rubber internal seal, copper with silver nickel inlay, silver plating terminals, gold over silver plated copper alloy movable contact and epoxy terminal seal. The initial contact resistance is 50mohm maximum (without wire leads) and bounce time is less than 5ms. Typical applications include control grips, off-road panels, heavy equipment, industrial instruments, lifts and conveyor controls.
- IP68 sealed to endure harsh environments
- 1,000,000 life cycle
- Longer solder leads for ease of wire installation
- SPDT (double break) circuit, solder Lug (STD) termination
- Contact material is silver (std)
- 5A/32VDC resistive (25,000 cycles), 3A/32VDC resistive (25,000 cycles) contact rating
- 1000000 life cycle, IP68 sealing
- Operating force is 8newtons, 15KV minimum ESD protection
- Dielectric strength is 1000V AC for 1min, insulation resistance is 1Gohm at 500VDC
- Operating temperature range from -40˚C to +85˚C
Applications
Automation & Process Control, Industrial
Technical Specifications
PNP Series
SPDT
32V
Round
-
5A
-
Solder Lug
-
12.3mm
Momentary
5A
Black
-
32V
Panel Mount
Non Illuminated
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate