Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoYM06132C205NQ
Order Code2435369
Product RangeYM Series
Technical Datasheet
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €26.390 |
5+ | €24.580 |
10+ | €22.770 |
20+ | €20.970 |
50+ | €19.530 |
Price for:Each
Minimum: 1
Multiple: 1
€26.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoYM06132C205NQ
Order Code2435369
Product RangeYM Series
Technical Datasheet
Contact ConfigurationSPST
Switch OperationPush On-Push Off
Product RangeYM Series
Contact Current Max4A
Switch TerminalsQuick Connect
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
No. of Switch Positions2 Position
Angle of Throw90°
SVHCLead (10-Jun-2022)
Product Overview
The YM06132C205NQ is a SPST tumbler Keylock Switch with 90° index and two nickel-plated brass keys. It has nylon 6/6 housing, stainless steel facing 4 tumbler single bitted lock with detent, quick-connect terminals and silver contacts. It comes with mounting bright zinc-plated brass nut.
- Snap-together assembly allows for pre-wiring of switch
- UL94V-2 Flammability rating
- 10⁹R Minimum insulation resistance
- <10mR Typical initial contact resistance
Applications
Industrial, Automotive, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Contact Configuration
SPST
Product Range
YM Series
Switch Terminals
Quick Connect
Contact Voltage DC Nom
28V
Angle of Throw
90°
Switch Operation
Push On-Push Off
Contact Current Max
4A
Contact Voltage AC Nom
125V
No. of Switch Positions
2 Position
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023266