Audio Signal Indicator Units:
389 Products FoundFind a huge range of Audio Signal Indicator Units at Farnell Portugal. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Werma, Fulleon, Auer Signal, Schneider Electric & Moflash Signalling
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €54.960 | Min: 1 / Mult: 1 | 230V | - | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ €504.990 | Min: 1 / Mult: 1 | - | 30V | 42 Tone | 120dBA | IP66 | 142 Series | 2.85kHz | 450mA | 168mm | -25°C | 75°C | |||||
Each | 1+ €66.290 | Min: 1 / Mult: 1 | 12V | 12V | Continuous, Pulse | 95dBA | IP66, NEMA 12 | EvoSIGNAL Series | 4kHz | 30mA | 85mm | -30°C | 60°C | |||||
Each | 1+ €59.570 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ €35.990 | Min: 1 / Mult: 1 | 230V | - | Continuous | 60dBA | IP65, NEMA 4X | 107 Series | 2.4kHz | 12mA | 61mm | -20°C | 50°C | |||||
Each | 1+ €106.050 | Min: 1 / Mult: 1 | 24V | - | Continuous | 108dBA | IP55 | 570 Series | 100Hz | 500mA | 360mm | -20°C | 60°C | |||||
Each | 1+ €129.870 | Min: 1 / Mult: 1 | 48V | - | Continuous | 105dBA | IP65 | 573 Series | 100Hz | 250mA | 232mm | -30°C | 50°C | |||||
Each | 1+ €75.200 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 98dBA | IP65 | 585 Series | 110Hz | 80mA | 84mm | -20°C | 50°C | |||||
Each | 1+ €77.780 | Min: 1 / Mult: 1 | 48V | - | Continuous | 98dBA | IP65 | 584 Series | 110Hz | 70mA | 198mm | -20°C | 50°C | |||||
Each | 1+ €815.810 | Min: 1 / Mult: 1 | 230V | - | Continuous | 105dBA | IP55 | 750 Series | 100Hz | 70mA | 350mm | -40°C | 50°C | |||||
Each | 1+ €40.650 5+ €39.840 10+ €39.020 | Min: 1 / Mult: 1 | 230V | - | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ €142.590 | Min: 1 / Mult: 1 | 115V | - | 32 Tone | 114dBA | IP65 | 144 Series | 2.85kHz | 55mA | 150mm | -30°C | 50°C | |||||
Each | 1+ €34.680 5+ €33.990 10+ €33.290 | Min: 1 / Mult: 1 | 24V | 24V | Pulse | 60dBA | IP65, NEMA 4X | 107 Series | 2.4kHz | 8mA | 61mm | -20°C | 50°C | |||||
Each | 1+ €614.140 | Min: 1 / Mult: 1 | 230V | - | Continuous | 105dBA | IP65 | 761 Series | 100Hz | 70mA | 232mm | -40°C | 50°C | |||||
Each | 1+ €51.720 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ €747.530 | Min: 1 / Mult: 1 | 48V | - | Continuous | 105dBA | IP65 | 761 Series | 100Hz | 220mA | 232mm | -40°C | 50°C | |||||
Each | 1+ €73.830 5+ €72.350 10+ €70.880 | Min: 1 / Mult: 1 | 24V | 24V | 8 Tone | 100dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.4kHz | 80mA | 72mm | -20°C | 50°C | |||||
Each | 1+ €56.690 | Min: 1 / Mult: 1 | 230V | - | Continuous | 90dBA | IP33 | 118 Series | 2.4kHz | 20mA | 79.5mm | 0°C | 60°C | |||||
Each | 1+ €77.780 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 98dBA | IP65 | 584 Series | 110Hz | 80mA | 198mm | -20°C | 50°C | |||||
Each | 1+ €69.570 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 90dBA | IP33 | 119 Series | 2.4kHz | 20mA | 79.5mm | 0°C | 60°C | |||||
Each | 1+ €88.300 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 105dBA | IP33 | 126 Series | 2.7kHz | 80mA | 79.5mm | -20°C | 50°C | |||||
Each | 1+ €504.990 | Min: 1 / Mult: 1 | - | 30V | 42 Tone | 120dBA | IP66 | 142 Series | 2.85kHz | 450mA | 168mm | -25°C | 75°C | |||||
Each | 1+ €88.730 | Min: 1 / Mult: 1 | 115V | - | Alternating, Continuous | 105dBA | IP65, NEMA 12 | KombiSIGN 71 Series | 3kHz | 60mA | 54mm | -30°C | 60°C | |||||
Each | 1+ €44.730 | Min: 1 / Mult: 1 | 115V | - | Continuous, Pulse | 85dBA | IP65, NEMA 12 | KombiSIGN 71 Series | 3.5kHz | 17mA | 72mm | -20°C | 50°C | |||||
Each | 1+ €747.530 | Min: 1 / Mult: 1 | 24V | - | Continuous | 105dBA | IP65 | 761 Series | 100Hz | 450mA | 232mm | -40°C | 50°C |