Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No14400067
Order Code3955621
Product Range144 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No14400067
Order Code3955621
Product Range144 Series
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC-
Tones32 Tone
Sound Pressure Level (SPL)114dBA
IP / NEMA RatingIP65
Product Range144 Series
Resonant Frequency2.85kHz
Current Consumption55mA
External Depth150mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
115V
Tones
32 Tone
IP / NEMA Rating
IP65
Resonant Frequency
2.85kHz
External Depth
150mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
114dBA
Product Range
144 Series
Current Consumption
55mA
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001