Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.720 |
10+ | €32.870 |
Price for:Each
Minimum: 1
Multiple: 1
€33.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoLRL-1/8-QS-4
Order Code3437065
Product RangeLRL
Also Known As153511
Technical Datasheet
Regulator TypeDifferential Pressure Regulator
Pneumatic ConnectionR1/8, QS-4
Body Size-
Flow Rate96l/min
Operating Pressure Max6bar
Pneumatic Connection MethodPush-In Connector
Operating Pressure Min2bar
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeLRL
Product Overview
- LRL differential pressure regulator
- G1/8 pneumatic connection at port 1 and QS-4 at port 2
- Screw-in mounting
- Counter-locking actuator lock
- Optional mounting
- Compressed air to ISO 8573-1:2010 operating medium
Technical Specifications
Regulator Type
Differential Pressure Regulator
Body Size
-
Operating Pressure Max
6bar
Operating Pressure Min
2bar
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
R1/8, QS-4
Flow Rate
96l/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Min
0°C
Product Range
LRL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84811099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021