ex VAT

0.64mm Wire-To-Board Cable Assemblies:

2 Products Found

At Farnell, we provide high-quality wire to board cable assemblies designed for secure and efficient connections between wires and printed circuit boards (PCBs). Our assemblies are essential for applications requiring reliable electrical connections and robust mechanical performance.

Wire-to-board cable assemblies feature pre-terminated wires with connectors that securely mate with PCB-mounted headers or receptacles. Wire to board cable assemblies are available in various configurations and connector types, including single-row and double-row pin headers and come in different pitch sizes such as 2mm, 2.54mm and 5mm. These assemblies are suitable for use in automotive, industrial and consumer electronics applications.

Our wire to board cable assemblies are designed to ensure stable connections and are built to withstand vibration, mechanical stress and environmental factors. With a range of options available, you can find the perfect assembly for your specific application requirements.

Show More
View
Buyer
Engineer
Manufacturer
Connector to Connector
Connector Type B
No. of Positions
Connector Pitch
No. of Rows
Cable Length - Metric
Cable Length - Imperial
Wire Gauge
Jacket Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2966946

RoHS

Each
1+
€311.300
3+
€305.070
Min: 1 / Mult: 1
Dualobe Plug to Free End
Free End
9Ways
0.64mm
1 Row
304.8mm
12"
30AWG
Multi-coloured
2967086

RoHS

Each
1+
€585.580
Min: 1 / Mult: 1
Dualobe Plug to Free End
Free End
25Ways
0.64mm
2 Row
457.2mm
18"
30AWG
Multi-coloured
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account