Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNANONICS - TE CONNECTIVITY
Manufacturer Part No8-1589473-6 .
Order Code2967086
Also Known AsSTM025PC2DC018N
No Longer Stocked
Product Information
ManufacturerNANONICS - TE CONNECTIVITY
Manufacturer Part No8-1589473-6 .
Order Code2967086
Also Known AsSTM025PC2DC018N
Connector to ConnectorDualobe Plug to Free End
No. of Positions25Ways
Connector Type BFree End
Connector Pitch0.64mm
No. of Rows2 Row
Cable Length - Metric457.2mm
Cable Length - Imperial18"
Product Range-
Wire Gauge30AWG
Jacket ColourMulti-coloured
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Dualobe Plug to Free End
Connector Type B
Free End
No. of Rows
2 Row
Cable Length - Imperial
18"
Wire Gauge
30AWG
SVHC
To Be Advised
No. of Positions
25Ways
Connector Pitch
0.64mm
Cable Length - Metric
457.2mm
Product Range
-
Jacket Colour
Multi-coloured
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005