Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.520 |
6+ | €16.820 |
12+ | €16.470 |
Product Information
Product Overview
Belt Dressing FG is a clear liquid formulated specially for use on all types of belts found in food manufacturing equipment to increase pulling power, prevent belt slippage due to heat, cold, dampness or dust, and eliminate belt squeak, where incidental food contact may occur. Works on all type of belt - vee, flat, toothed, rubber, leather, and fabric. Keeps belts ‘soft’ and glaze free, and protects belts from deterioration through oxidation and heat. It eliminates slippage in flat, round or V-belts made out of rubber, leather, fabrics, plastic etc, used on compressors, pumps, generators, Fans, motors, lift trucks and conveyors, industrial machinery.
- 400ml fill size
- Food PROCESSING SAFE® adhesive belt lubricant
- Clear liquid appearance
- Specific gravity at 20°C is 0.75
- Flash Point (closed cup) is <lt/> 0°C and viscosity at 99°C is 4100mPa.s
- Specific gravity at 20°C is 0.91 and max. temp. (continuous) 100°C
- 360° sprays System for all angle use
- Category H1, no 140257 NSF registered
- Prevention, not detection, locked in for safety
- AN001183 halal certified product
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Fluid
400ml
Belt Dressing FG
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate