Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No577, 50ML
Order Code1370174
Product RangeLOCTITE 577
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLOCTITE
Manufacturer Part No577, 50ML
Order Code1370174
Product RangeLOCTITE 577
Technical Datasheet
Sealant TypeAcrylic
Sealant ApplicationsThread Locking
Dispensing MethodBottle
Sealant ColourYellow
Volume50ml
Weight-
Product RangeLOCTITE 577
SVHCTo Be Advised
Product Overview
LOCTITE 577 is designed for the locking and sealing of metal pipes and fittings as well as other threaded assemblies. The product provides an instant, low-pressure seal for metal pipes and fittings. It will not creep, shrink or shred. It has excellent chemical and thermal resistance and offers less migration of liquid product after application.
- Medium-strength, general purpose thread sealant for sealing metal threads
- Instant low pressure seal
- Locks connection against vibration-induced loosening and other stresses
- Cures on active and inactive metals
- DVGW Approval (EN 751-1): DVGW Reg. No. NG-5146CQ0312
- P1 NSF Reg No. 123001
- 50ml
Notes
Medium-strength, general purpose thread sealant for straight/straight and straight/taper threads and fittings. Fills the space between threaded parts and seals and locks at the same time.
Technical Specifications
Sealant Type
Acrylic
Dispensing Method
Bottle
Volume
50ml
Product Range
LOCTITE 577
Sealant Applications
Thread Locking
Sealant Colour
Yellow
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07