Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No660, 50ML
Order Code1370138
Product RangeLOCTITE 660
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part No660, 50ML
Order Code1370138
Product RangeLOCTITE 660
Technical Datasheet
Sealant TypeAcrylate Semi Solid
Sealant Applications-
Dispensing MethodBottle
Sealant ColourGrey
Volume50ml
Weight-
Product RangeLOCTITE 660
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 660 is designed for the bonding of cylindrical fitting parts, particularly where bond gaps occurs such with worn parts, without the need for remachining. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. This product exhibits excellent gap cure characteristics and is also suitable for retaining shims.
- Ideal for repairing worn parts without remachining
- Suitable for retaining shims
Applications
Maintenance & Repair
Notes
Retaining Compound - high strength. Gap filling. For repair of worn-out seats, keys, splines, bearings or tapers without remachining.
Technical Specifications
Sealant Type
Acrylate Semi Solid
Dispensing Method
Bottle
Volume
50ml
Product Range
LOCTITE 660
Sealant Applications
-
Sealant Colour
Grey
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07