Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNA2FPMM
Order Code439241
Also Known AsGTIN UPC EAN: 7613187006678
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.040 |
| 10+ | €17.960 |
| 25+ | €17.310 |
| 100+ | €16.420 |
| 250+ | €16.090 |
| 500+ | €15.760 |
Price for:Each
Minimum: 1
Multiple: 1
€19.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA2FPMM
Order Code439241
Also Known AsGTIN UPC EAN: 7613187006678
Product Range-
Audio Video Connector AXLR Receptacle
Audio Video Connector BRCA / Phono Plug
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NA2FPMM from Neutrik is a 3 pole XLR female to RCA/phono plug adapter. It is a versatile, pre-wired and ready to use adapter to reliably interlock various connector systems.
- Professional look and compact space saving design
- Rugged die-cast shell for best reliability
- Latch lock device
- Pin 1&3 is connected to ground and pin 2 is signal wired according to IEC 268-12 standard
Applications
Audio, Consumer Electronics
Technical Specifications
Product Range
-
Audio Video Connector B
RCA / Phono Plug
Audio Video Connector A
XLR Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046