Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €140.790 |
Price for:Each
Minimum: 1
Multiple: 1
€140.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEVK9FGV1001
Order Code2900863
Technical Datasheet
Silicon ManufacturerIntegrated Device Technology
Silicon Core Number9FGV1001
Kit Application TypeClock & Timing
Application Sub TypeProgrammable Clock Generator
Kit ContentsPhiClock Evaluation Kit 9FGV1001
Product Range-
Product Overview
Evaluation Kit for 9FGV1001 Programmable PhiClock™ generator. The Evaluation-board is designed to help the customer evaluate the 9FGV1001 device. When the board is connected to a PC running IDT Timing Commander™ software through USB, the device can be configured and programmed to generate different combinations of frequencies. The on-board USB interface, IDT Timing Commander™ GUI can communicate to device for configuration and frequency validation.
- USB powered
- USB cable
- Board is USB 2.0/3.0 compatible
- Free Timing Commander™ software
- Provides a convenient way of configuring and programming the blank parts for the 9FGV1001 device
Technical Specifications
Silicon Manufacturer
Integrated Device Technology
Kit Application Type
Clock & Timing
Kit Contents
PhiClock Evaluation Kit 9FGV1001
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
9FGV1001
Application Sub Type
Programmable Clock Generator
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012