Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.530 |
| 5+ | €14.240 |
Product Information
Product Overview
The KIT33660EFEVBE evaluation board supports the MC33660, which is a serial link bus interface device designed to provide bi-directional half duplex communication interfacing in automotive diagnostic applications. It is designed to interface between the vehicle's on board microcontroller, and systems off board the vehicle via the special ISO K line. The MC33660 is designed to meet the diagnostic system ISO9141 specification. The device's K line bus driver's output is fully protected against bus shorts and over temperature conditions.
- Nominal operating supply voltage range of 8V to 18V
- Interfaces directly to standard CMOS microprocessors
- ISO K line pin protected against shorts to battery
- Thermal shutdown with hysteresis
- ISO K line pin capable of high currents
- ISO K line can be driven with up to 10nF of parasitic capacitance
- 8kV ESD protection attainable with few additional components
- Standby mode no VBAT current drain with VDD at 5V
- Low current drain during operation with VDD at 5V
Contents
KIT33660EFEVBE evaluation board, CD MC33660.
Warnings
Always wear safety glasses when working around electronic modules and when soldering. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
Serial Link Interface
MC33660
Board, CD
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate