Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €198.850 |
Product Information
Product Overview
The MAX16930EVKIT# is an evaluation kit (EV kit) for MAX16930. It is a fully assembled and tested application circuit for the MAX16930 high-voltage, dual synchronous step-down controller with preboost. The EV kit is set up to provide 5V and 3.3V from an input voltage ranging from 3.5V to 36V (without preboost). The preboost circuit maintains the 10V supply rail for input voltages below 10V. Each buck rail can deliver up to 5A load current. Various jumpers are provided to help evaluate features of the MAX16930 IC. Typical applications include distributed DC power systems, navigation and radio head units, POL applications for automotive power.
- Dual, synchronous step-down controllers operate at 180° out-of-phase to reduce switching noise
- Preboost controller to maintain operation with low supply voltage
- Current-mode controllers with forced-PWM and skip modes
- Resistor-programmable frequency between 1MHz and 2.2MHz
- Frequency synchronization input
- Independent enable inputs
- Voltage monitoring PGOOD_ outputs
- Fully assembled and tested
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX16930
-
MAX16930
Synchronous Buck Controller
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate