Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €70.290 |
Price for:Each
Minimum: 1
Multiple: 1
€70.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38886EVKIT#
Order Code3577663
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38886ATD+
Kit Application TypePower Management
Application Sub TypeSupercapacitor Backup Regulator
Kit ContentsEvaluation Kit MAX38886ATD+
Product Range-
Automotive Qualification Standard-
Product Overview
- Evaluation kit for MAX38886
- 2.99V to 3.36V system output voltage range
- 0.5V to 2.71V super cap voltage range
- 2.5A peak discharge current
- Resistor-adjustable voltage and current thresholds
- Proven 2-layer, 2oz copper PCB layout
- Compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX38886ATD+
Automotive Qualification Standard
-
Silicon Core Number
MAX38886ATD+
Application Sub Type
Supercapacitor Backup Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001