Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €856.590 |
Product Information
Product Overview
ADL8154-EVALZ is an evaluation board evaluating the ADL8154 low phase noise amplifier, 10MHz to 6GHz. This is a 4-layer printed circuit board (PCB) fabricated from a 10mil thick (0.25mm) Rogers 4350B and Isola 370HR copper clad, forming a nominal thickness of 62mils (1.57mm). The RFIN and RFOUT ports on the ADL8154-EVALZ are populated with 2.92mm, female coaxial connectors, and the corresponding RFIN and RFOUT traces have a 50 ohm characteristic impedance. The ADL8154-EVALZ is populated with components suitable for use over the entire -55°C to +125°C operating temperature range of the ADL8154. Incorporated on the ADL8154-EVALZ is the LT3045 ultralow noise, ultrahigh power supply rejection ratio (PSRR), linear regulator. This low noise regulator provides a clean power source to bias the ADL8154.
- 4-layer, Rogers 4350B and Isola 370HR evaluation board
- End launch, 2.92mm RF connectors
- Through calibration path (depopulated)
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL8154ACPZN
No SVHC (21-Jan-2025)
ADL8154ACPZN
Low Noise Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Product Compliance Certificate