Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €975.250 |
Price for:Each
Minimum: 1
Multiple: 1
€975.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1550-EVALZ
Order Code4632948
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADMV1550ACCZ
Kit Application TypeRF / IF
Application Sub TypeDouble Balanced Mixer
Kit ContentsEvaluation Board ADMV1550ACCZ
Product Range-
Product Overview
ADMV1550-EVALZ is an evaluation board for ADMV1550 general-purpose, double balanced mixer in a leadless, surface-mount technology (SMT) package that can be used as an upconverter or downconverter between 15GHz and 65GHz. The wide bandwidth from DC to 20GHz on the intermediate frequency (IF) port allows flexible frequency planning to avoid spurious products.
- ADMV1550 in compact 4 x 4mm, 18-terminal LGA package, operates over -40 to +85°C temperature range
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADMV1550ACCZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADMV1550ACCZ
Application Sub Type
Double Balanced Mixer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001