Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €826.170 |
Product Information
Product Overview
ADL8103-EVALZ is an evaluation board evaluating ADL8103 high input survivability, low noise amplifier, 6GHz to 12GHz. The ADL8103-EVALZ consists of a 4-layer printed circuit board (PCB) fabricated from 10 mil thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 62 mils. The RFIN and RFOUT ports on the ADL8103-EVALZ are populated with 2.92mm, female coaxial connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. ADL8103-EVALZ is populated with components suitable for use over the entire -55°C to +125°C operating temperature range of the ADL8103.
- 4-layer, Rogers 4350B and Isola 370HR evaluation board
- End launch, 2.92mm RF connectors
- Through calibration path (depopulated)
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL8103ACPZN
No SVHC (21-Jan-2025)
ADL8103ACPZN
Low Noise Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate