Print Page
Image is for illustrative purposes only. Please refer to product description.
613 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €52.850 |
Price for:Each
Minimum: 1
Multiple: 1
€52.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC3100BOOST .
Order Code2425500
Kit Application TypeWireless Development
Silicon ManufacturerTexas Instruments
Silicon Core Number-
Application Sub TypeWiFi
Kit ContentsCC3100BOOST only
Product Range-
Product Overview
The CC3100 BoosterPack is the next generation SimpleLink Wi-Fi device that dramatically simplifies the implementation of Internet connectivity and delivers the flexibility to add Wi-Fi to any microcontroller, providing all you need to easily create IoT solutions – security, quick connection, cloud support and more.
- LaunchPad Compatibility: MSP-EXP430F5529LP
- 2x20 pin stackable connectors
- 0.8 Mbit serial flash
- Power from on-board LDO using USB OR 3.3V from MCU Launchpad
- Two Push buttons & Four LEDs
- Boosterpack headers
- 40 MHz crystal, 32KHz crystal and oscillator
Applications
Wireless, Communications & Networking, Building Automation, Security, Metering
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
-
Kit Contents
CC3100BOOST only
SVHC
No SVHC (17-Dec-2015)
Silicon Manufacturer
Texas Instruments
Application Sub Type
WiFi
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12