Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €41.620 |
Price for:Each
Minimum: 1
Multiple: 1
€41.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoFGM230-RB4328A
Order Code4078061
Silicon ManufacturerSilicon Laboratories
No. of Bits32bit
Silicon Family NameFGM230S
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberFGM230SB27HGN
Product Range-
SVHCTo Be Advised
Product Overview
FGM230-RB4328A is a FGM230S 915MHz +14 dBm Secure Vault™ Mid Radio Board. The FGM230S Radio Board is designed to work with the WSTK main board (not included) to support the development of Wireless IoT devices based on Sub-GHz wireless protocols for Proprietary, Connect, and WM-BUS. The kit includes a +14 dBm 868-915MHz radio board that provides a complete reference design for the FGM230 SiP Module.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
FGM230S
Core Sub-Architecture
Cortex-M33F
Kit Contents
High Radio Board Secure Vault 868 to 915MHz +14dBm FGM230SB27HGN
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
FGM230SB27HGN
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033