Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG291LPF
Order Code1853710
Product RangeClimasys CV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €43.470 |
5+ | €42.600 |
10+ | €41.730 |
20+ | €40.860 |
Price for:Each
Minimum: 1
Multiple: 1
€43.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG291LPF
Order Code1853710
Product RangeClimasys CV
Technical Datasheet
Enclosure MaterialThermoplastic
Body ColourGrey
For Use WithClimasys Series Thermal Management Systems
External Height - Metric336mm
External Width - Metric316mm
External Depth - Metric18mm
External Height - Imperial13.23"
External Width - Imperial12.44"
External Depth - Imperial0.71"
Product RangeClimasys CV
Product Overview
NSYCAG291LPF is a Prisma iPM plastic outlet grille. It features a 291 x 291mm cut-out. It has external size of 336 x 316mm. It is compatible with the Prisma iPM M side panel. It also has IP30, IP54 and IP31 protection.
- By screws clipped fixing mode
- Injected thermoplastic (ASA PC) material
- External part: grey (RAL 7035) colour
- Dimension is 336 x 316 x 18mm external (H x W x D)
Technical Specifications
Enclosure Material
Thermoplastic
For Use With
Climasys Series Thermal Management Systems
External Width - Metric
316mm
External Height - Imperial
13.23"
External Depth - Imperial
0.71"
SVHC
No SVHC (15-Jun-2015)
Body Colour
Grey
External Height - Metric
336mm
External Depth - Metric
18mm
External Width - Imperial
12.44"
Product Range
Climasys CV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233