Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.310 |
Price for:Each
Minimum: 1
Multiple: 1
€21.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSAM9X60D1G-I/LZB
Order Code4705921
Technical Datasheet
Processor Core TypeARM Thumb
Core NumberARM926EJ-S
Silicon Family NameSAM9X60
Processor Speed600MHz
RAM Memory Size1GB
Kit ContentsSystem-On-Module, SAM9X
Operating SystemLinux
Operating Temperature Range-40°C to +85°C
Fanless-
Technical Specifications
Processor Core Type
ARM Thumb
Silicon Family Name
SAM9X60
RAM Memory Size
1GB
Interfaces
CAN, CMOS, I2C, PWM, QSPI, SDMMC, SDIO, SSC
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
ARM926EJ-S
Processor Speed
600MHz
Kit Contents
System-On-Module, SAM9X
Operating System
Linux
Fanless
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001