0
0 Items€0.00
ex VAT
ex VAT

Motor Run Capacitors:

357 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3225096

RoHS

Each
3+
€939.240
Min: 3 / Mult: 3
Metallized PP
-
0.25µF
-
Panel Mount
36kV
Stud
-
-
-
475mm
B25161 Series
-25°C
-
-
3225088

RoHS

Each
3+
€377.520
Min: 3 / Mult: 3
Metallized PP
-
0.1µF
-
Panel Mount
18kV
Stud
-
-
-
200mm
B25161 Series
-25°C
-
-
3225091

RoHS

Each
3+
€1,000.000
Min: 3 / Mult: 3
Metallized PP
-
0.25µF
-
Panel Mount
18kV
Stud
-
-
-
350mm
B25161 Series
-25°C
-
-
3225081

RoHS

Each
3+
€339.780
Min: 3 / Mult: 3
Metallized PP
-
0.125µF
-
Panel Mount
3.6kV
Stud
-
-
-
175mm
B25161 Series
-25°C
-
-
3225101

RoHS

Each
3+
€1,199.000
Min: 3 / Mult: 3
Metallized PP
-
0.25µF
-
Panel Mount
40kV
Stud
-
-
-
550mm
B25161 Series
-25°C
-
-
3225099

RoHS

Each
3+
€957.760
Min: 3 / Mult: 3
Metallized PP
-
0.125µF
-
Panel Mount
40kV
Stud
-
-
-
475mm
B25161 Series
-25°C
-
-
3225071

RoHS

Each
3+
€283.140
Min: 3 / Mult: 3
Metallized PP
-
0.25µF
-
Panel Mount
3.6kV
Stud
-
-
-
125mm
B25161 Series
-25°C
-
-
3225074

RoHS

Each
3+
€698.420
Min: 3 / Mult: 3
Metallized PP
-
0.5µF
-
Panel Mount
3.6kV
Stud
-
-
-
300mm
B25161 Series
-25°C
-
-
3225078

RoHS

Each
3+
€764.500
Min: 3 / Mult: 3
Metallized PP
-
0.5µF
-
Panel Mount
7.2kV
Stud
-
-
-
325mm
B25161 Series
-25°C
-
-
3225098

RoHS

Each
3+
€869.820
Min: 3 / Mult: 3
Metallized PP
-
0.1µF
-
Panel Mount
40kV
Stud
-
-
-
400mm
B25161 Series
-25°C
-
-
3225095

RoHS

Each
3+
€808.980
Min: 3 / Mult: 3
Metallized PP
-
0.125µF
-
Panel Mount
36kV
Stud
-
-
-
400mm
B25161 Series
-25°C
-
-
3225073

RoHS

Each
3+
€306.740
Min: 3 / Mult: 3
Metallized PP
-
0.5µF
-
Panel Mount
3.6kV
Stud
-
-
-
175mm
B25161 Series
-25°C
-
-
3225083

RoHS

Each
3+
€679.560
Min: 3 / Mult: 3
Metallized PP
-
0.125µF
-
Panel Mount
3.6kV
Stud
-
-
-
200mm
B25161 Series
-25°C
-
-
3225084

RoHS

Each
3+
€386.960
Min: 3 / Mult: 3
Metallized PP
-
0.25µF
-
Panel Mount
12kV
Stud
-
-
-
225mm
B25161 Series
-25°C
-
-
3225087

RoHS

Each
3+
€932.020
Min: 3 / Mult: 3
Metallized PP
-
0.5µF
-
Panel Mount
12kV
Stud
-
-
-
400mm
B25161 Series
-25°C
-
-
3225090

RoHS

Each
4+
€438.880
Min: 4 / Mult: 4
Metallized PP
-
0.25µF
-
Panel Mount
18kV
Stud
-
-
-
275mm
B25161 Series
-25°C
-
-
3225080

RoHS

Each
3+
€679.560
Min: 3 / Mult: 3
Metallized PP
-
0.1µF
-
Panel Mount
3.6kV
Stud
-
-
-
200mm
B25161 Series
-25°C
-
-
1335231

RoHS

Each
1+
€9.570
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1401520

RoHS

Each
1+
€24.060
5+
€22.130
10+
€20.450
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1786660

RoHS

Each
45+
€18.720
50+
€18.540
100+
€17.370
Min: 45 / Mult: 45
Metallized PP
Can
25µF
6%
Panel Mount
0
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
-
1371024

RoHS

Each
1+
€13.890
10+
€11.800
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1735847

RoHS

Date/Lot Code

Each
45+
€21.180
100+
€19.870
Min: 45 / Mult: 45
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1735811

RoHS

Each
25+
€24.950
50+
€24.690
100+
€23.130
Min: 25 / Mult: 25
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1384495

RoHS

Date/Lot Code

Each
25+
€27.150
50+
€24.710
100+
€24.180
Min: 25 / Mult: 25
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
5067029

RoHS

Date/Lot Code

Each
1+
€14.140
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
326-350 of 357 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account