Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB25161C0050O000
Order Code3225074
Product RangeB25161 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB25161C0050O000
Order Code3225074
Product RangeB25161 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance0.5µF
Capacitance Tolerance-
Capacitor MountingPanel Mount
Voltage(AC)3.6kV
Capacitor TerminalsStud
Lead Spacing-
dv/dt Rating-
Product Diameter-
Product Height300mm
Product RangeB25161 Series
Operating Temperature Min-25°C
Operating Temperature Max-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.5µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Stud
dv/dt Rating
-
Product Height
300mm
Operating Temperature Min
-25°C
SVHC
No SVHC (27-Jun-2024)
Capacitor Case / Package
-
Capacitance Tolerance
-
Voltage(AC)
3.6kV
Lead Spacing
-
Product Diameter
-
Product Range
B25161 Series
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2