ex VAT

Power Film Capacitors:

11 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1005992

RoHS

Each
10+
€0.242
100+
€0.210
500+
€0.180
2500+
€0.137
5000+
€0.118
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 20%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005994

RoHS

Each
10+
€0.267
100+
€0.209
500+
€0.165
2500+
€0.134
5000+
€0.129
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
3300pF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005993

RoHS

Each
10+
€0.256
100+
€0.220
500+
€0.178
2500+
€0.152
5000+
€0.145
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1500pF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890183

RoHS

Each
10+
€0.317
100+
€0.226
500+
€0.194
2500+
€0.158
5000+
€0.149
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890185

RoHS

Each
10+
€0.256
100+
€0.220
500+
€0.178
2500+
€0.148
5000+
€0.145
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 10%
Pulse
Through Hole
200V
400V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890186

RoHS

Each
10+
€0.297
100+
€0.233
500+
€0.183
2500+
€0.148
5000+
€0.137
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
2200pF
± 10%
Pulse
Through Hole
200V
400V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005995

RoHS

Each
10+
€0.268
100+
€0.228
500+
€0.186
2500+
€0.163
5000+
€0.150
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005997

RoHS

Each
10+
€0.288
100+
€0.222
500+
€0.188
2500+
€0.166
5000+
€0.155
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
6800pF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005949

RoHS

Each
5000+
€0.100
Min: 5000 / Mult: 5000
Film / Foil PET
Radial Box - 2 Pin
2200pF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890182

RoHS

Each
10+
€0.289
100+
€0.235
500+
€0.185
2500+
€0.150
5000+
€0.149
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 5%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1395101

RoHS

Date/Lot Code

Each
390+
€5.160
Min: 390 / Mult: 390
-
-
60µF
-20%, +80%
High Current, Pulse
Through Hole
5.5V
-
-
-
-
28mm
17mm
6.5mm
6.5mm
BestCap BZ Series
-20°C
70°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account