Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoBZ015B603ZAB
Order Code1395101
Product RangeBestCap BZ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoBZ015B603ZAB
Order Code1395101
Product RangeBestCap BZ Series
Technical Datasheet
Dielectric Type-
Capacitor Case / Package-
Capacitance60µF
Capacitance Tolerance-20%, +80%
Typical ApplicationsHigh Current, Pulse
Capacitor MountingThrough Hole
Voltage(AC)5.5V
Voltage(DC)-
Humidity Rating-
Capacitor Terminals-
Lead Spacing-
dv/dt Rating-
Peak Current-
Height6.5mm
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length28mm
Product Width17mm
Product Height6.5mm
Ripple Current-
Output (kvar)-
Product RangeBestCap BZ Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Dielectric Type
-
Capacitance
60µF
Typical Applications
High Current, Pulse
Voltage(AC)
5.5V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
17mm
Ripple Current
-
Product Range
BestCap BZ Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Capacitor Case / Package
-
Capacitance Tolerance
-20%, +80%
Capacitor Mounting
Through Hole
Voltage(DC)
-
Capacitor Terminals
-
dv/dt Rating
-
Height
6.5mm
ESR
-
Product Length
28mm
Product Height
6.5mm
Output (kvar)
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability