ex VAT

Inductors, Chokes & Coils:

2 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2470309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.180
50+
€0.152
250+
€0.125
500+
€0.115
1500+
€0.104
More Pricing...
Min: 5 / Mult: 5
1µH
70MHz
0.09ohm
1.5A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_J0 Series
Unshielded
± 20%
70MHz
Ferrite
2.5mm
2mm
1.1mm
2470310

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.062
Min: 4000 / Mult: 4000
1.5µH
70MHz
1.5ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_C0 Series
Unshielded
± 20%
70MHz
Ferrite
2mm
1.25mm
0.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account