Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21PN1R5MC0D
Order Code2470310
Product RangeLQM21PN_C0 Series
Technical Datasheet
8,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.062 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€248.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PN1R5MC0D
Order Code2470310
Product RangeLQM21PN_C0 Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max1.5ohm
Self Resonant Frequency70MHz
DC Current Rating-
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeLQM21PN_C0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Self Resonant Frequency Min70MHz
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
70MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
LQM21PN_C0 Series
Inductor Construction
Unshielded
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.5ohm
DC Current Rating
-
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Self Resonant Frequency Min
70MHz
Product Length
2mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability