Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.690 |
10+ | €12.600 |
90+ | €10.650 |
180+ | €10.570 |
270+ | €10.500 |
540+ | €10.420 |
Product Information
Product Overview
AD9984AKSTZ-140 is a high-performance 10-bit display interface. It is a complete 10-bit, 140MSPS, monolithic analogue interface optimized for capturing YPbPr video and RGB graphics signals. Its 140MSPS encode rate capability and full power analogue bandwidth of 300MHz support all HDTV video modes upto 1080p, as well as graphics resolutions upto UXGA (1600 × 1200 at 60Hz). It includes a 140MHz triple ADC with an internal reference, a PLL, and programmable gain, offset, and clamp control. The user provides only a 1.8V power supply and an analogue input. Three-state CMOS outputs can be powered from 1.8V to 3.3V. This device's on-chip PLL generates a sample clock from the tri-level sync (for YPbPr video) or the horizontal sync (for RGB graphics). It is used in applications such as advanced TVs, plasma display panels, LCDTV, HDTV, RGB graphics processing, LCD monitors and projectors, and scan converters.
- 10-bit, analogue-to-digital converters, 140MSPS maximum conversion rate
- Low PLL clock jitter at 140MSPS, automatic gain matching, automated offset adjustment
- 2:1 input mux, power-down via dedicated pin or serial register
- Variable output drive strength, odd/even field detection, external clock input
- Regenerated Hsync output, programmable output high impedance control
- Hsyncs per Vsync counter, sync-on-green (SOG) pulse filter
- Differential nonlinearity is ±0.6LSB typical at (VD = 1.8V, VDD = 3.3V, PVD = 1.8V)
- 300MHz typical full power analogue bandwidth at (VD = 1.8V, VDD = 3.3V, PVD = 1.8V)
- Input bias current is 1μA typical at (VD = 1.8V, VDD = 3.3V, PVD = 1.8V)
- Operating temperature range from 0°C to 70°C, 80-lead LQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C
1.7V
LQFP
0°C
AD9984A Series
No SVHC (21-Jan-2025)
LCD Monitors and Projectors, Plasma Display Panels, RGB Graphics Processing
1.9V
80Pins
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate