Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSUSB104UMX
Order Code3608088
Technical Datasheet
USB IC TypeHigh Speed DPDT USB Switch
USB StandardUSB 2.0
On State Resistance Max6.5ohm
Supply Voltage Min2.4V
Supply Voltage Range3V to 4.4V
Supply Voltage Max4.4V
IC Case / PackageUQFN
No. of Channels2Channels
No. of Pins10Pins
Data Rate480Mbps
No. of Ports2Ports
On Resistance Max6.5ohm
Operating Temperature Min-40°C
Switch ConfigurationDPDT
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
High Speed DPDT USB Switch
On State Resistance Max
6.5ohm
Supply Voltage Range
3V to 4.4V
IC Case / Package
UQFN
No. of Pins
10Pins
No. of Ports
2Ports
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
USB Standard
USB 2.0
Supply Voltage Min
2.4V
Supply Voltage Max
4.4V
No. of Channels
2Channels
Data Rate
480Mbps
On Resistance Max
6.5ohm
Switch Configuration
DPDT
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability