Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.710 |
10+ | €1.570 |
25+ | €1.470 |
100+ | €1.360 |
300+ | €1.300 |
500+ | €1.270 |
Product Information
Product Overview
MAX66250 secure authenticator combines FIPS 202-compliant secure hash algorithm (SHA-3) challenge and response authentication with secured EEPROM. The device provides a core set of cryptographic tools derived from integrated blocks including a SHA-3 engine, 256 bits of secured user EEPROM, a decrement-only counter and a unique 64-bit ROM identification number (ROM ID). The unique ROM ID is used as a fundamental input parameter for cryptographic operations and serves as an electronic serial number within the application. The device communicates over an RF interface compliant with ISO/IEC 15693. Typical applications are medical tools/accessories authentication and calibration, printer cartridge configuration and monitoring, system intellectual property protection, NFC-enabled embedded systems, asset tracking, access control, driver identification, E-cash.
- Robust countermeasures protect against security attacks, secure storage for secrets
- All stored data cryptographically protected from discovery
- Efficient secure hash algorithm to authenticate peripherals
- FIPS 202-compliant SHA-3 algorithm for challenge/response authentication
- FIPS 198-compliant keyed-hash message authentication code (HMAC)
- Supplemental features enable easy integration into end applications
- 17bit one-time settable, non-volatile decrement only counter with authenticated read
- 256bits of secure EEPROM for user data
- ISO/IEC 15693: up to 52.97kbps
- Temperature range from -40°C to +85°C, 8-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Secure Authenticator
-
SOIC
-
85°C
No SVHC (21-Jan-2025)
-
SOIC
8Pins
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate