Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €399.000 |
Price for:Each
Minimum: 1
Multiple: 1
€399.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoMW9452D
Order Code3527971
Technical Datasheet
Measuring FunctionsGround Resistance, Ground Voltage
Resistance Measurement Range0ohm, 20ohm, 200ohm, 2kohm
Resistance Measurement Frequency-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Earth measurement tester
- Measures earth resistance with 2 or 3 rods
- Measures ground voltage
- Robust case
- Earth resistance of 0 /20 /200 /2000 ohm
- Accuracy of ±(2% + 2d), measurement current of 2mA
- Earth voltage range from 0 to 200VAC
- 2000 counts display
- Powered by 8 x1.5 V type AA ( LR6)
- Dimension is 170 x 165 x 92 mm, weight is 1Kg, 300 V CAT II rated
Contents
Earth measurement tester, A set of 3 cables (SE 713), 3 alligators clips and 2 rods.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Measuring Functions
Ground Resistance, Ground Voltage
Resistance Measurement Frequency
-
SVHC
No SVHC (07-Nov-2024)
Resistance Measurement Range
0ohm, 20ohm, 200ohm, 2kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8