Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4,511.000 | 
Product Information
Product Overview
HI-98594 is a portable logging multiparameter system (meter and probe) that monitors up to 14 different water quality parameters (7 measured and 7 calculated) such as pH, ORP, turbidity, conductivity, dissolved oxygen and temperature. The HI98594 features a graphic, backlit display that automatically sizes the digits to fit the screen with on-screen graphing capability. Each parameter is fully configurable. The HI98594 was designed to withstand harsh environmental conditions and is ideal for field measurements. The meter meets IP67 standard and the multi-sensor probe is totally sealed against water and dust, and meets IP68 standard. The meter incorporates a dual charging system, utilizing a rechargeable Li battery and backup alkaline batteries to extend field use. The meter can log data that can be easily downloaded as a CSV file or graph using Bluetooth® wireless technology to Hanna Lab on iOS and Android devices or to a PC using a USB type A to C cable.
- Rugged, water-resistant meter and waterproof probe
 - Instantaneous conductivity and turbidity measurements
 - Field-replaceable sensors with auto recognition (including optical DO technology)
 - Built-in barometer for percent saturation and DO measurement compensation
 - Good laboratory practice feature, the last 5 calibrations are automatically stored
 - Log-on-demand and automatic logging on meter for all parameters
 - USB-C interface for PC communication
 - Protective rubber boot included
 - IP67 rated
 - Dimension is 185 x 93 x 35.2mm
 
Technical Specifications
0mS/cm to 200mS/cm
-
185mm
35.2mm
No SVHC (21-Jan-2025)
400000ppm
-5°C to +50°C
93mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate