Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAMBION
Manufacturer Part No160-3653-02-05-00
Order Code2160857
InsulationNon Insulated
Mounting Hole Dia1.7mm
Terminal PlatingTin
Overall Length6.09mm
Length - Below Flange0
Product Range-
SVHCLead
Alternatives for 160-3653-02-05-00
1 Product Found
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
0
SVHC
Lead
Mounting Hole Dia
1.7mm
Overall Length
6.09mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075