Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €33.280 |
5+ | €27.300 |
10+ | €25.560 |
25+ | €23.320 |
50+ | €21.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€33.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3703-01 03-00
Order Code2066532
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.4mm
Terminal PlatingGold
Overall Length4.12mm
Length - Below Flange3.61mm
Product Range-
Product Overview
The 450-3703-01 03-00 is a 1-pole Solder Mount Socket for 0.025-inch (0.64mm) diameter pins. It is made of gold-plated over nickel copper body with gold-plated over nickel beryllium copper heat-treated spring.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3.61mm
Mounting Hole Dia
1.4mm
Overall Length
4.12mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499