Print Page
M17/113-RG316
Coaxial Cable, MIL-DTL-17, Single Braid, RG316, 25 AWG, 50 ohm, 328 ft, 100 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €715.910 |
5+ | €580.840 |
10+ | €569.220 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€715.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM17/113-RG316
Order Code2778531
Technical Datasheet
Coaxial Cable TypeRG316
Wire Gauge25AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBrown
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand Size7 x 0.17mm
External Diameter2.5mm
Product Range-
Product Overview
The M17/113-RG316 is a MIL Spec. Coaxial Cable from Carlisleit that features a stranded silver-plated copper conductor, insulated with an extruded PTFE dielectric, and a tranparent brown extruded FEP jacket. The flexible, single silver-plated copper braid serves as a second outer conductor. MIL-DTL-17/113 can be used in military, aerospace, and commercial applications and shares the same specifications as RG316 cable.
- Meets Military specification MIL-DTL-17/113
- Flexible design
- Impedance 50 ohm
- Working voltage 900V max.
- Operating temperature range from -55°C to 200°C
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Coaxial Cable Type
RG316
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Brown
Conductor Material
Silver Plated Copper
External Diameter
2.5mm
Wire Gauge
25AWG
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 0.17mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.639735