Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTV1X60A333MV.
Order Code4296383
Product RangeCTV Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.000 |
5+ | €34.300 |
10+ | €33.600 |
20+ | €32.900 |
Price for:Each
Minimum: 1
Multiple: 1
€35.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTV1X60A333MV.
Order Code4296383
Product RangeCTV Series
Technical Datasheet
Turns Ratio-
Inductance-
Primary Current60A
ET Constant-
Frequency Range-
DC Resistance Secondary-
DC Resistance Primary560ohm
Transformer MountingCable Mount
Transformer Terminals-
Product RangeCTV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
-
Primary Current
60A
Frequency Range
-
DC Resistance Primary
560ohm
Transformer Terminals
-
SVHC
No SVHC (21-Jan-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Cable Mount
Product Range
CTV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12882