Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No2191L5-12V
Order Code2766479
Product Range2191L
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No2191L5-12V
Order Code2766479
Product Range2191L
Technical Datasheet
LED ColourGreen
Operating Voltage12V
Mounting Hole Dia7.87mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range2191L
SVHCNo SVHC (19-Jan-2021)
Alternatives for 2191L5-12V
1 Product Found
Technical Specifications
LED Colour
Green
Mounting Hole Dia
7.87mm
Luminous Intensity
-
Product Range
2191L
Operating Voltage
12V
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004355