Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No33103001
Order Code1105189
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No33103001
Order Code1105189
Technical Datasheet
Connector Type APush On
Connector to ConnectorCrimp Receptacle to Free End
Connector Type BPush On
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourRed
Product Range-
Product Overview
The 33103001 is a 300mm Lead with PVC insulated wire push-ON to push-ON connection.
Applications
Industrial
Technical Specifications
Connector Type A
Push On
Connector Type B
Push On
Cable Length - Metric
300mm
Product Range
-
Connector to Connector
Crimp Receptacle to Free End
Cable Length - Imperial
11.8"
Jacket Colour
Red
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536