Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805HT-10NTJRC
Order Code4550234
Product Range0805HT Series
Technical Datasheet
1,930 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.250 |
50+ | €0.840 |
250+ | €0.712 |
500+ | €0.618 |
1000+ | €0.540 |
2000+ | €0.405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805HT-10NTJRC
Order Code4550234
Product Range0805HT Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.08ohm
Self Resonant Frequency3.3GHz
DC Current Rating800mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805HT Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.16mm
Product Width1.52mm
Product Height0.89mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.3GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.52mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.08ohm
DC Current Rating
800mA
Product Range
0805HT Series
Inductor Construction
Unshielded
Product Length
2.16mm
Product Height
0.89mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability