Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008HQ-56NXGLC
Order Code2286764
Product Range1008HQ Series
Also Known As1008HQ-56NXGLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008HQ-56NXGLC
Order Code2286764
Product Range1008HQ Series
Also Known As1008HQ-56NXGLB
Technical Datasheet
Inductance56nH
DC Resistance Max0.12ohm
Self Resonant Frequency1.23GHz
DC Current Rating1.2A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product Range1008HQ Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
Technical Specifications
Inductance
56nH
Self Resonant Frequency
1.23GHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
1008HQ Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
DC Resistance Max
0.12ohm
DC Current Rating
1.2A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
Product traceability