Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-224L
Order Code2457610
Product RangeDR0810 Series
Technical Datasheet
320 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.870 |
| 10+ | €0.905 |
| 25+ | €0.750 |
| 50+ | €0.694 |
| 100+ | €0.637 |
| 300+ | €0.561 |
Price for:Each
Minimum: 1
Multiple: 1
€1.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-224L
Order Code2457610
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.4A
Saturation Current (Isat)1A
DC Resistance Max0.44ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
1.4A
DC Resistance Max
0.44ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027