Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-473MRB
Order Code2434758
Product RangeLPD6235 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-473MRB
Order Code2434758
Product RangeLPD6235 Series
Technical Datasheet
Product RangeLPD6235 Series
Inductance, Parallel47µH
RMS Current, Parallel600mA
Saturation Current, Parallel900mA
DC Resistance Max, Parallel0.31ohm
Leakage Inductance210nH
Turns Ratio1:1
Product Length6mm
Product Width6mm
Product Height3.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Alternatives for LPD6235-473MRB
1 Product Found
Technical Specifications
Product Range
LPD6235 Series
RMS Current, Parallel
600mA
DC Resistance Max, Parallel
0.31ohm
Turns Ratio
1:1
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
47µH
Saturation Current, Parallel
900mA
Leakage Inductance
210nH
Product Length
6mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048